LTC1483CN8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 984
Unit Price: 4,52000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.095
Unit Price: 5,11000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 206
Unit Price: 6,75000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3.563
Unit Price: 5,32000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.480
Unit Price: 7,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 222
Unit Price: 6,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 84
Unit Price: 6,32000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 94
Unit Price: 7,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.266
Unit Price: 2,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,47696 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 686
Unit Price: 5,47000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 0
Unit Price: 6,04667 €
Datasheet

Similar


Texas Instruments
In Stock: 286
Unit Price: 4,57000 €
Datasheet
8 PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PDIP
8 PDIP

LTC1483CN8

DigiKey Part Number
LTC1483CN8-ND
Manufacturer
Manufacturer Product Number
LTC1483CN8
Description
IC TXRX RS485 LOW EMI LOPWR 8DIP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1483CN8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
45 mV
Data Rate
250kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes