SN75ALS161N is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 38.597
Unit Price: 4,88000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.217
Unit Price: 4,54000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,66455 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 1,66455 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 57.989
Unit Price: 4,54000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.443
Unit Price: 3,29615 €
Datasheet
8/8 Transceiver Half IEEE 488 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS161N

DigiKey Part Number
296-9933-5-ND
Manufacturer
Manufacturer Product Number
SN75ALS161N
Description
IC TRANSCEIVER HALF 8/8 20PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8/8 Transceiver Half IEEE 488 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS161N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
IEEE 488
Number of Drivers/Receivers
8/8
Duplex
Half
Receiver Hysteresis
650 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1208,19917 €983,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,19917 €
Unit Price with VAT:9,75701 €