


SN74LV273ADW | |
|---|---|
DigiKey Part Number | 296-3811-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV273ADW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273ADW Models |
Category | Max Propagation Delay @ V, Max CL 10.5ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Master Reset | Input Capacitance 2 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 160 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV273ADWR | Texas Instruments | 4.934 | 296-14904-1-ND | 0,69000 € | Direct |
| 74LVX273MTCX | onsemi | 1.879 | 74LVX273MTCXCT-ND | 0,64000 € | Similar |
| SN74LV273ADW | Rochester Electronics, LLC | 6.427 | 2156-SN74LV273ADW-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53600 € | 5,36 € |
| 25 | 0,48360 € | 12,09 € |
| 100 | 0,42480 € | 42,48 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |


