


SN74LV273ADWR | |
|---|---|
DigiKey Part Number | 296-14904-2-ND - Tape & Reel (TR) 296-14904-1-ND - Cut Tape (CT) 296-14904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV273ADWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV273ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 160 MHz | |
Max Propagation Delay @ V, Max CL | 11ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 2 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SOIC | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39380 € | 39,38 € |
| 250 | 0,36760 € | 91,90 € |
| 500 | 0,35178 € | 175,89 € |
| 1.000 | 0,34893 € | 348,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32805 € | 656,10 € |
| 4.000 | 0,31923 € | 1.276,92 € |
| 6.000 | 0,31481 € | 1.888,86 € |
| 10.000 | 0,30991 € | 3.099,10 € |
| 14.000 | 0,30705 € | 4.298,70 € |
| 20.000 | 0,30430 € | 6.086,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

