SN74HCT32PW is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.624
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7.935
Unit Price: 0,98000 €
Datasheet

Direct


onsemi
In Stock: 3.035
Unit Price: 0,25000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.711
Unit Price: 0,21000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.742
Unit Price: 0,41308 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.475
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.390
Unit Price: 0,76593 €
Datasheet
OR Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT32PW

DigiKey Part Number
296-33945-5-ND
Manufacturer
Manufacturer Product Number
SN74HCT32PW
Description
IC GATE OR 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT32PW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
22ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.390 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

8.390In Stock
Ships from Rochester Electronics, LLC