74HCT32DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2.711
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 51.325
Unit Price: 0,34000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.390
Unit Price: 0,76593 €
Datasheet

Similar


Texas Instruments
In Stock: 5.624
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.935
Unit Price: 0,98000 €
Datasheet
OR Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT32DB,112

DigiKey Part Number
1727-7550-ND
Manufacturer
Manufacturer Product Number
74HCT32DB,112
Description
IC GATE OR 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 5.2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SSOP
Package / Case
14-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.742 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

6.742In Stock
Ships from Rochester Electronics, LLC