
SN74CBT3306D | |
|---|---|
DigiKey Part Number | 296-1540-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74CBT3306D |
Description | IC BUS SWITCH 1 X 1:1 8-SOIC |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBT3306D Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Bus Switch | Supplier Device Package 8-SOIC |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CBT3305CDR | Texas Instruments | 180.019 | 296-19213-1-ND | 0,44000 € | Parametric Equivalent |
| SN74CBT3306CDR | Texas Instruments | 56.111 | 296-19215-1-ND | 0,44000 € | Parametric Equivalent |
| SN74CBT3306DR | Texas Instruments | 1.621 | 296-SN74CBT3306DRCT-ND | 0,39000 € | Parametric Equivalent |
| SN74CBTD3305CDR | Texas Instruments | 102.442 | 296-19243-1-ND | 0,54000 € | Parametric Equivalent |
| SN74CBTD3306CDR | Texas Instruments | 3.605 | 296-19244-1-ND | 0,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61500 € | 6,15 € |
| 75 | 0,50080 € | 37,56 € |
| 150 | 0,47420 € | 71,13 € |
| 300 | 0,45230 € | 135,69 € |
| 525 | 0,43749 € | 229,68 € |
| 1.050 | 0,42207 € | 443,17 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

