
SN74ACT240PW | |
|---|---|
DigiKey Part Number | 296-26380-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ACT240PW |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT240PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ACT240PWR | Texas Instruments | 2.353 | 296-4380-1-ND | 0,92000 € | Parametric Equivalent |
| SN74ACT240PWRG4 | Texas Instruments | 3.800 | SN74ACT240PWRG4-ND | 1,00233 € | Parametric Equivalent |
| 74ACT240MTCX | onsemi | 1.235 | 74ACT240MTCXCT-ND | 0,70000 € | Direct |
| MC74VHCT240ADTRG | onsemi | 2.488 | MC74VHCT240ADTRGOSCT-ND | 0,77000 € | Similar |
| 74ACT240MTC | Rochester Electronics, LLC | 30.700 | 2156-74ACT240MTC-ND | 0,48831 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 70 | 0,45543 € | 31,88 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

