Direct

SN74ACT240PWRG4 | |
|---|---|
DigiKey Part Number | SN74ACT240PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ACT240PWRG4 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ACT240PWRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT240MTC | onsemi | 183 | 74ACT240MTCFS-ND | 0,75000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38497 € | 769,94 € |
| 4.000 | 0,37491 € | 1.499,64 € |
| 6.000 | 0,36988 € | 2.219,28 € |
| 10.000 | 0,36430 € | 3.643,00 € |
| 14.000 | 0,36104 € | 5.054,56 € |
| 20.000 | 0,35790 € | 7.158,00 € |
| Unit Price without VAT: | 0,38497 € |
|---|---|
| Unit Price with VAT: | 0,45811 € |


