
REF02HP | |
|---|---|
DigiKey Part Number | 2156-REF02HP-MA-ND |
Manufacturer | |
Manufacturer Product Number | REF02HP |
Description | IC VREF SERIES 8DIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V 21 mA 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 21 mA | |
Tolerance | - | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 10µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 40V | |
Current - Supply | 1.4mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |



