REF02BP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.507
Unit Price: 6,96000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,15407 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.022
Unit Price: 5,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 314
Unit Price: 5,21000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 327
Unit Price: 12,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 15
Unit Price: 8,77000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.490
Unit Price: 9,71000 €
Datasheet
Series Voltage Reference IC Fixed 5V V ±0.2% 21 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF02BP

DigiKey Part Number
REF02BP-ND
Manufacturer
Manufacturer Product Number
REF02BP
Description
IC VREF SERIES 0.2% 8DIP
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.2% 21 mA 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
REF02BP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
10ppm/°C
Manufacturer
Texas Instruments
Noise - 0.1Hz to 10Hz
4µVp-p
Series
Voltage - Input
8V ~ 40V
Packaging
Tube
Current - Supply
1.4mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-PDIP
Current - Output
21 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REF02BUTexas Instruments1.507296-44788-5-ND6,96000 €MFR Recommended
REF02CN8#PBFAnalog Devices Inc.0505-REF02CN8#PBF-ND4,15407 €Similar
REF02CPZAnalog Devices Inc.3.022REF02CPZ-ND5,90000 €Similar
REF02DN8#PBFAnalog Devices Inc.314REF02DN8#PBF-ND5,21000 €Similar
REF02EN8#PBFAnalog Devices Inc.327REF02EN8#PBF-ND12,76000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes