



REF02CN8#PBF | |
|---|---|
DigiKey Part Number | 505-REF02CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | REF02CN8#PBF |
Description | IC VREF SERIES 1% 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±1% 20 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF02CN8#PBF Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 12µVp-p |
Series | Voltage - Input 8V ~ 33V |
Packaging Tube | Current - Supply 1.6mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-PDIP |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF02CPZ | Analog Devices Inc. | 3.059 | REF02CPZ-ND | 5,86000 € | Similar |
| REF02HPZ | Analog Devices Inc. | 2.509 | 505-REF02HPZ-ND | 9,63000 € | Similar |
| REF02AP | Texas Instruments | 0 | 296-12732-5-ND | 0,00000 € | Similar |
| REF02APG4 | Texas Instruments | 0 | REF02APG4-ND | 0,00000 € | Similar |
| REF02BP | Texas Instruments | 0 | REF02BP-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,12113 € | 618,17 € |
| Unit Price without VAT: | 4,12113 € |
|---|---|
| Unit Price with VAT: | 4,90414 € |




