Similar
Similar
Similar
Similar

REF02AP | |
|---|---|
DigiKey Part Number | 296-12732-5-ND |
Manufacturer | |
Manufacturer Product Number | REF02AP |
Description | IC VREF SERIES 0.3% 8DIP |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.3% 21 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | REF02AP Models |
Category | Temperature Coefficient 15ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 4µVp-p |
Series | Voltage - Input 8V ~ 40V |
Packaging Tube | Current - Supply 1.4mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Through Hole |
Output Type Fixed | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-PDIP |
Current - Output 21 mA | Base Product Number |
Tolerance ±0.3% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REF02AU | Texas Instruments | 376 | REF02AU-ND | 5,37000 € | MFR Recommended |
| REF02CN8#PBF | Analog Devices Inc. | 0 | 505-REF02CN8#PBF-ND | 4,15407 € | Similar |
| REF02CPZ | Analog Devices Inc. | 3.022 | REF02CPZ-ND | 5,90000 € | Similar |
| REF02DN8#PBF | Analog Devices Inc. | 314 | REF02DN8#PBF-ND | 5,21000 € | Similar |
| REF02EN8#PBF | Analog Devices Inc. | 327 | REF02EN8#PBF-ND | 12,76000 € | Similar |




