
R1LP5256ESA-5SI#S0 | |
|---|---|
DigiKey Part Number | 2156-R1LP5256ESA-5SI#S0-RETR-ND |
Manufacturer | |
Manufacturer Product Number | R1LP5256ESA-5SI#S0 |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit Parallel 55 ns 28-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 55ns |
Packaging Bulk | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM | Supplier Device Package 28-TSOP I |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS6C62256-55STIN | Alliance Memory, Inc. | 0 | 1450-1181-5-ND | 3,25090 € | Similar |
| Bulk: | 16607 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,79515 € | 258,07 € |
| Unit Price without VAT: | 3,79515 € |
|---|---|
| Unit Price with VAT: | 4,51623 € |

