
R1LP0408DSB-5SI#B0 | |
|---|---|
DigiKey Part Number | 2156-R1LP0408DSB-5SI#B0-ND |
Manufacturer | |
Manufacturer Product Number | R1LP0408DSB-5SI#B0 |
Description | IC SRAM 4MBIT PARALLEL 32TSOP II |
Customer Reference | |
Detailed Description | SRAM Memory IC 4Mbit Parallel 55 ns 32-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP II | |
Base Product Number |
| Bulk: | 2310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,21375 € | 259,42 € |
| Unit Price without VAT: | 16,21375 € |
|---|---|
| Unit Price with VAT: | 19,29436 € |

