
OPA627AP | |
|---|---|
DigiKey Part Number | OPA627AP-ND |
Manufacturer | |
Manufacturer Product Number | OPA627AP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA627AP Models |
Category | Voltage - Input Offset 130 µV |
Mfr | Current - Supply 7mA |
Series | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 55V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 16 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA828IDR | Texas Instruments | 5.923 | 296-OPA828IDRCT-ND | 7,46000 € | MFR Recommended |






