
NB6L14SMNG | |
|---|---|
DigiKey Part Number | NB6L14SMNGOS-ND |
Manufacturer | |
Manufacturer Product Number | NB6L14SMNG |
Description | IC CLK BUFFER 1:4 2GHZ 16QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L14SMNG Models |
Category | Input CML, HSCL, LVDS, LVPECL |
Manufacturer onsemi | Output LVDS |
Series | Frequency - Max 2 GHz |
Packaging Tube | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Translator | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-VFQFN Exposed Pad |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (3x3) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,05000 € | 7,05 € |
| 10 | 5,47200 € | 54,72 € |
| 25 | 5,07560 € | 126,89 € |
| 123 | 4,58813 € | 564,34 € |
| 369 | 4,35881 € | 1.608,40 € |
| 615 | 4,27402 € | 2.628,52 € |
| 1.107 | 4,19039 € | 4.638,76 € |
| Unit Price without VAT: | 7,05000 € |
|---|---|
| Unit Price with VAT: | 8,38950 € |


