
NB6L14SMNTXG | |
|---|---|
DigiKey Part Number | 488-NB6L14SMNTXGTR-ND - Tape & Reel (TR) 488-NB6L14SMNTXGCT-ND - Cut Tape (CT) 488-NB6L14SMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB6L14SMNTXG |
Description | IC CLK BUFFER 1:4 2GHZ 16QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Translator IC 1:4 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB6L14SMNTXG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HSCL, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,34000 € | 7,34 € |
| 10 | 5,69100 € | 56,91 € |
| 25 | 5,27840 € | 131,96 € |
| 100 | 4,82540 € | 482,54 € |
| 250 | 4,67164 € | 1.167,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,07662 € | 12.229,86 € |
| Unit Price without VAT: | 7,34000 € |
|---|---|
| Unit Price with VAT: | 8,73460 € |


