MC74LCX06MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.598
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.650
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 72.942
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 28.896
Unit Price: 0,73000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.586
Unit Price: 1,54000 €
Datasheet

Similar


Texas Instruments
In Stock: 21.509
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.220
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 31.840
Unit Price: 0,42000 €
Datasheet
Inverter IC 6 Channel Open Drain SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX06MG

DigiKey Part Number
MC74LCX06MG-ND
Manufacturer
Manufacturer Product Number
MC74LCX06MG
Description
IC INVERTER 6CH 1-INP SOEIAJ-14
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.7ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.150 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25.150In Stock
Ships from Rochester Electronics, LLC