
SN74LVC06ANSR | |
|---|---|
DigiKey Part Number | 296-28726-2-ND - Tape & Reel (TR) 296-28726-1-ND - Cut Tape (CT) 296-28726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06ANSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06ANSR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SO |
Features Open Drain | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35000 € | 3,50 € |
| 25 | 0,31280 € | 7,82 € |
| 100 | 0,27260 € | 27,26 € |
| 250 | 0,25348 € | 63,37 € |
| 500 | 0,24190 € | 120,95 € |
| 1.000 | 0,23594 € | 235,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22455 € | 449,10 € |
| 4.000 | 0,21810 € | 872,40 € |
| 6.000 | 0,21487 € | 1.289,22 € |
| 10.000 | 0,21129 € | 2.112,90 € |
| 14.000 | 0,20920 € | 2.928,80 € |
| 20.000 | 0,20719 € | 4.143,80 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

