
SN74LVC06ADR | |
|---|---|
DigiKey Part Number | 296-14905-2-ND - Tape & Reel (TR) 296-14905-1-ND - Cut Tape (CT) 296-14905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06ADR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06ADR Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 24mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 3.3V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX06DG | onsemi | 3.222 | MC74LCX06DGOS-ND | 0,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22360 € | 5,59 € |
| 100 | 0,19380 € | 19,38 € |
| 250 | 0,17948 € | 44,87 € |
| 500 | 0,17084 € | 85,42 € |
| 1.000 | 0,16384 € | 163,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15622 € | 390,55 € |
| 5.000 | 0,15169 € | 758,45 € |
| 7.500 | 0,14942 € | 1.120,65 € |
| 12.500 | 0,14691 € | 1.836,38 € |
| 17.500 | 0,14544 € | 2.545,20 € |
| 25.000 | 0,14403 € | 3.600,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |




