LM4040CIM3-2.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.061
Unit Price: 0,79000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,98343 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.764
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,66295 €
Datasheet

Similar


Diodes Incorporated
In Stock: 243.765
Unit Price: 0,44000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 69.206
Unit Price: 0,34000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 42.767
Unit Price: 0,96000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.696
Unit Price: 0,83000 €
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4040CIM3-2.5

DigiKey Part Number
2156-LM4040CIM3-2.5-MATR-ND
Manufacturer
Manufacturer Product Number
LM4040CIM3-2.5
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.