
ZRC250F01TA | |
|---|---|
DigiKey Part Number | ZRC250F01TR-ND - Tape & Reel (TR) ZRC250F01CT-ND - Cut Tape (CT) ZRC250F01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC250F01TA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZRC250F01TA Models |
Category | Temperature Coefficient 90ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 5 mA | Base Product Number |
Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68400 € | 6,84 € |
| 25 | 0,61760 € | 15,44 € |
| 100 | 0,54510 € | 54,51 € |
| 250 | 0,51052 € | 127,63 € |
| 500 | 0,48962 € | 244,81 € |
| 1.000 | 0,47788 € | 477,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45289 € | 1.358,67 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |


