
ZRC250F02TA | |
|---|---|
DigiKey Part Number | ZRC250F02TR-ND - Tape & Reel (TR) ZRC250F02CT-ND - Cut Tape (CT) ZRC250F02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZRC250F02TA |
Description | IC VREF SHUNT 2% SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±2% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZRC250F02TA Models |
Category | Temperature Coefficient 90ppm/°C |
Manufacturer Diodes Incorporated | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 20 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 5 mA | Base Product Number |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040EEM3-2.5/NOPB | Texas Instruments | 2.208 | LM4040EEM3-2.5/NOPBCT-ND | 0,73000 € | Similar |
| LM4040EIM3-2.5/NOPB | Texas Instruments | 45.147 | LM4040EIM3-2.5/NOPBCT-ND | 0,40000 € | Similar |
| LM4040EIM3X-2.5/NOPB | Texas Instruments | 3.023 | LM4040EIM3X-2.5/NOPBCT-ND | 0,40000 € | Similar |
| LM4431M3-2.5/NOPB | Texas Instruments | 4.162 | LM4431M3-2.5/NOPBCT-ND | 1,09000 € | Similar |
| LM4431M3X-2.5/NOPB | Texas Instruments | 8.359 | LM4431M3X-2.5/NOPBCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,64000 € | 6,40 € |
| 25 | 0,57800 € | 14,45 € |
| 100 | 0,50930 € | 50,93 € |
| 250 | 0,47656 € | 119,14 € |
| 500 | 0,45684 € | 228,42 € |
| 1.000 | 0,44459 € | 444,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42055 € | 1.261,65 € |
| 6.000 | 0,41074 € | 2.464,44 € |
| 9.000 | 0,40583 € | 3.652,47 € |
| 15.000 | 0,40038 € | 6.005,70 € |
| 21.000 | 0,39720 € | 8.341,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

