
FF225R12MS4BOSA1 | |
|---|---|
DigiKey Part Number | FF225R12MS4BOSA1-ND |
Manufacturer | |
Manufacturer Product Number | FF225R12MS4BOSA1 |
Description | IGBT MOD 1200V 275A 1450W MOD |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1200 V 275 A 1450 W Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 5 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 15 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Not For New Designs | NTC Thermistor Yes |
Configuration 2 Independent | Operating Temperature -40°C ~ 125°C |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 275 A | Package / Case Module |
Power - Max 1450 W | Supplier Device Package Module |
Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 225A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FF225R12MS4BOSA1 | Rochester Electronics, LLC | 937 | 2156-FF225R12MS4BOSA1-ND | 169,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,50000 € | 169,50 € |
| 10 | 136,90100 € | 1.369,01 € |
| Unit Price without VAT: | 169,50000 € |
|---|---|
| Unit Price with VAT: | 201,70500 € |



