
1ED3241MC12HXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3241MC12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3241MC12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3241MC12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3241MC12HXUMA1 |
Description | DGT ISO 5.7KV 1CH GT DVR DSO8-66 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 18A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-8-66 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3241MC12HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 110ns, 110ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 9ns, 8.5ns | |
Current - Output High, Low | 18A, 18A | |
Current - Peak Output | 18A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-66 | |
Approval Agency | UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74100 € | 17,41 € |
| 25 | 1,59080 € | 39,77 € |
| 100 | 1,42540 € | 142,54 € |
| 250 | 1,34660 € | 336,65 € |
| 500 | 1,29910 € | 649,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,25999 € | 1.259,99 € |
| 2.000 | 1,22781 € | 2.455,62 € |
| 3.000 | 1,21169 € | 3.635,07 € |
| 5.000 | 1,19384 € | 5.969,20 € |
| 7.000 | 1,18340 € | 8.283,80 € |
| Unit Price without VAT: | 2,34000 € |
|---|---|
| Unit Price with VAT: | 2,78460 € |











