TO-247-3 AC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMW120R350M1HXKSA1

DigiKey Part Number
IMW120R350M1HXKSA1-ND
Manufacturer
Manufacturer Product Number
IMW120R350M1HXKSA1
Description
SICFET N-CH 1.2KV 4.7A TO247-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 4.7A (Tc) 60W (Tc) Through Hole PG-TO247-3-41
Datasheet
 Datasheet
EDA/CAD Models
IMW120R350M1HXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
455mOhm @ 2A, 18V
Vgs(th) (Max) @ Id
5.7V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5.3 nC @ 18 V
Vgs (Max)
+23V, -7V
Input Capacitance (Ciss) (Max) @ Vds
182 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
60W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-41
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.143
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,81000 €4,81 €
302,71967 €81,59 €
1202,25925 €271,11 €
5101,92153 €979,98 €
1.0201,90446 €1.942,55 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,81000 €
Unit Price with VAT:5,72390 €