
1EDI3025ASXUMA1 | |
|---|---|
DigiKey Part Number | 448-1EDI3025ASXUMA1TR-ND - Tape & Reel (TR) 448-1EDI3025ASXUMA1CT-ND - Cut Tape (CT) 448-1EDI3025ASXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1EDI3025ASXUMA1 |
Description | BTM9011EPXUMA1 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 20A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-20-91 |
Datasheet | Datasheet |
EDA/CAD Models | 1EDI3025ASXUMA1 Models |
Category | Current - Output High, Low 20A, 20A |
Mfr | Current - Peak Output 20A |
Series | Voltage - Output Supply 3V ~ 5.5V, 13.5V ~ 17V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 150°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5700Vrms | Package / Case 20-BFSOP (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 150kV/µs | Supplier Device Package PG-DSO-20-91 |
Propagation Delay tpLH / tpHL (Max) 90ns, 90ns | Approval Agency IEC/EN/DIN, UL, VDE |
Rise / Fall Time (Typ) 35ns, 45ns (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 10 | 2,60700 € | 26,07 € |
| 25 | 2,39600 € | 59,90 € |
| 100 | 2,16440 € | 216,44 € |
| 250 | 2,05388 € | 513,47 € |
| 500 | 2,04258 € | 1.021,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,93242 € | 1.932,42 € |
| 2.000 | 1,88729 € | 3.774,58 € |
| 3.000 | 1,86468 € | 5.594,04 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |



