


BZT52-C68J | |
|---|---|
DigiKey Part Number | 2156-BZT52-C68J-1727-ND |
Manufacturer | |
Manufacturer Product Number | BZT52-C68J |
Description | DIODE ZENER 68V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 68 V 350 mW ±5.9% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.9% | Package / Case |
Power - Max 350 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 160 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 47.6 V |
| Bulk: | 70000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.556 | 0,04249 € | 236,07 € |
| Unit Price without VAT: | 0,04249 € |
|---|---|
| Unit Price with VAT: | 0,05056 € |

