68 V Single Zener Diodes

Results: 978
Stocking Options
Environmental Options
Media
Exclude
978Results
Applied FiltersRemove All

Showing
of 978
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT 23-3
DIODE ZENER 68V 250MW SOT23-3
onsemi
23.154
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,03301 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±6%
250 mW
240 Ohms
50 nA @ 47.6 V
900 mV @ 10 mA
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
7.576
In Stock
1 : 0,11000 €
Cut Tape (CT)
5.000 : 0,03552 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
68 V
±5%
1.3 W
150 Ohms
5 µA @ 51.7 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
1N5366BG
DIODE ZENER 68V 5W AXIAL
onsemi
3.587
In Stock
1 : 0,17000 €
Cut Tape (CT)
4.000 : 0,08637 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
68 V
±5%
5 W
44 Ohms
500 nA @ 51.7 V
1.2 V @ 1 A
-65°C ~ 200°C
-
-
Through Hole
T-18, Axial
Axial
MMSZ5237ET1G
DIODE ZENER 68V 500MW SOD123
onsemi
9.960
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,04664 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
500 mW
230 Ohms
100 nA @ 52 V
900 mV @ 10 mA
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SOD-123
SOD-123
86.672
In Stock
1 : 0,24000 €
Cut Tape (CT)
10.000 : 0,06343 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
-
800 mW
80 Ohms
1 µA @ 51 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
DO-214AC
DIODE ZENER 68V 1.5W SMA
onsemi
28.734
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,08292 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
1.5 W
120 Ohms
500 nA @ 51.7 V
1.2 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
3.976
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,19129 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
5 W
44 Ohms
500 nA @ 51.7 V
1.2 V @ 1 mA
-55°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
8.442
In Stock
1 : 0,41000 €
Cut Tape (CT)
5.000 : 0,12783 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
500 mW
120 Ohms
1 µA @ 51.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
11.664
In Stock
1 : 0,42000 €
Cut Tape (CT)
10.000 : 0,08003 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
1 W
80 Ohms
1 µA @ 51 V
1 V @ 200 mA
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123W
SOD-123W
DO-214AA, SMB
DIODE ZENER 68V 3W SMB
onsemi
18.366
In Stock
1 : 0,43000 €
Cut Tape (CT)
2.500 : 0,09897 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
3 W
120 Ohms
1 µA @ 51.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AA, SMB
SMB
10.452
In Stock
1 : 0,43000 €
Cut Tape (CT)
1.500 : 0,17045 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5.88%
1.25 W
80 Ohms
1 µA @ 51 V
1.2 V @ 500 mA
150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC
DIODE ZENER 68V 1.5W SMA
onsemi
7.403
In Stock
1 : 0,57000 €
Cut Tape (CT)
5.000 : 0,20038 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
1.5 W
120 Ohms
500 nA @ 51.7 V
1.2 V @ 200 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
12.648
In Stock
1 : 0,10000 €
Cut Tape (CT)
3.000 : 0,03962 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
500 mW
230 Ohms
100 nA @ 52 V
-
-55°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
24.694
In Stock
10.000 : 0,01900 €
Tape & Box (TB)
1 : 0,11000 €
Cut Tape (CT)
Cut Tape (CT)
Tape & Box (TB)
Active
68 V
±5%
500 mW
200 Ohms
100 nA @ 51 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
69.638
In Stock
1 : 0,12000 €
Cut Tape (CT)
10.000 : 0,02910 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
68 V
±5%
500 mW
230 Ohms
100 nA @ 52 V
1.1 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
TL431BFDT-QR
DIODE ZENER 68V 250MW TO236AB
Nexperia USA Inc.
1.132
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,02521 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
250 mW
240 Ohms
50 nA @ 47.6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SC-90_UMD2
DIODE ZENER 68V 200MW SOD323F
Rohm Semiconductor
4.680
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,04232 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
-
200 mW
-
200 nA @ 52 V
-
150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
TL431BFDT-QR
DIODE ZENER 68V 250MW TO236AB
Nexperia USA Inc.
1.443
In Stock
1 : 0,16000 €
Cut Tape (CT)
10.000 : 0,02049 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
250 mW
240 Ohms
50 nA @ 47.6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 123F
DIODE ZENER 68V 375MW SOD123F
Nexperia USA Inc.
1.139
In Stock
1 : 0,17000 €
Cut Tape (CT)
3.000 : 0,03014 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
375 mW
160 Ohms
50 nA @ 47.6 V
900 mV @ 10 mA
-65°C ~ 150°C (TA)
-
-
Surface Mount
SOD-123F
SOD-123F
30.672
In Stock
5.000 : 0,03973 €
Tape & Box (TB)
1 : 0,19000 €
Cut Tape (CT)
-
Cut Tape (CT)
Tape & Box (TB)
Active
68 V
±5%
1.3 W
150 Ohms
5 µA @ 51.7 V
1.2 V @ 200 mA
175°C (TJ)
Automotive
AEC-Q101
Through Hole
DO-204AL, DO-41, Axial
DO-204AL (DO-41)
PESD15VL1BA,115
DIODE ZENER 68V 300MW SOD323
Nexperia USA Inc.
26.112
In Stock
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,04386 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±2%
300 mW
240 Ohms
50 nA @ 47.6 V
1.1 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90, SOD-323F
DIODE ZENER 68V 200MW SOD323F
onsemi
9.729
In Stock
12.000
Factory
1 : 0,22000 €
Cut Tape (CT)
3.000 : 0,03368 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±2%
200 mW
226 Ohms
45 nA @ 47.6 V
1 V @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
17.390
In Stock
1 : 0,27000 €
Cut Tape (CT)
3.000 : 0,08040 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
-
800 mW
80 Ohms
1 µA @ 51 V
1.2 V @ 200 mA
-65°C ~ 175°C
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
SC-76, SOD-323
DIODE ZENER 68V 300MW SOD323
onsemi
5.865
In Stock
1 : 0,28000 €
Cut Tape (CT)
3.000 : 0,04146 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±6%
300 mW
240 Ohms
50 nA @ 47.6 V
900 mV @ 10 A
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
PMEG2005EJ,115
DIODE ZENER 68V 550MW SOD323F
Nexperia USA Inc.
1.341
In Stock
1 : 0,29000 €
Cut Tape (CT)
3.000 : 0,05126 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±2%
550 mW
160 Ohms
50 nA @ 47.6 V
1.1 V @ 100 mA
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
SC-90, SOD-323F
SOD-323F
Showing
of 978

68 V Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.