BC327-025 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 73.681
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 43.899
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 18.941
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 10.242
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.573
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 17.000
Unit Price: 0,05949 €
Datasheet
Bipolar (BJT) Transistor PNP 45 V 800 mA 260MHz 625 mW Through Hole TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC327-025

DigiKey Part Number
BC327-025-ND
Manufacturer
Manufacturer Product Number
BC327-025
Description
TRANS PNP 45V 0.8A TO92
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 800 mA 260MHz 625 mW Through Hole TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
BC327-025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 100mA, 1V
Mfr
Power - Max
625 mW
Packaging
Bulk
Frequency - Transition
260MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
800 mA
Package / Case
TO-226-3, TO-92-3 Long Body
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
TO-92 (TO-226)
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N3906BUonsemi73.6812N3906FS-ND0,23000 €Similar
2N4403BUonsemi43.8992N4403-ND0,23000 €Similar
BC32725BUonsemi18.941BC32725BUFS-ND0,27000 €Similar
BC32740BUonsemi10.242BC32740BUFS-ND0,27000 €Similar
ZTX790ADiodes Incorporated1.573ZTX790A-ND1,49000 €Similar
Obsolete
Marketplace Stock: 17.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

17.000In Stock
Ships from Rochester Electronics, LLC