74VHCT245AM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 256
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: 0,33828 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 370
Unit Price: 0,91000 €
Datasheet

Direct


Texas Instruments
In Stock: 14.295
Unit Price: 0,72000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 1.714
Unit Price: 0,41000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25643 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 716
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 28.981
Unit Price: 0,72290 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT245AM

DigiKey Part Number
74VHCT245AMFS-ND
Manufacturer
Manufacturer Product Number
74VHCT245AM
Description
IC TXRX NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74VHCT245AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 64.800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

64.800In Stock
Ships from Flip Electronics