


SN74AHCT245DWR | |
|---|---|
DigiKey Part Number | 296-1117-2-ND - Tape & Reel (TR) 296-1117-1-ND - Cut Tape (CT) 296-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT245DWR |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT245DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,58200 € | 5,82 € |
| 25 | 0,52440 € | 13,11 € |
| 100 | 0,46130 € | 46,13 € |
| 250 | 0,43136 € | 107,84 € |
| 500 | 0,41328 € | 206,64 € |
| 1.000 | 0,41289 € | 412,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,38616 € | 772,32 € |
| 4.000 | 0,37607 € | 1.504,28 € |
| 6.000 | 0,37103 € | 2.226,18 € |
| 10.000 | 0,36543 € | 3.654,30 € |
| 14.000 | 0,36216 € | 5.070,24 € |
| 20.000 | 0,35902 € | 7.180,40 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |








