
MC74VHCT245ADWRG | |
|---|---|
DigiKey Part Number | MC74VHCT245ADWRGOSTR-ND - Tape & Reel (TR) MC74VHCT245ADWRGOSCT-ND - Cut Tape (CT) MC74VHCT245ADWRGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT245ADWRG |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT245ADWRG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT245D,118 | Nexperia USA Inc. | 1.714 | 1727-6542-1-ND | 0,41000 € | Direct |
| 74VHCT245D,118 | Nexperia USA Inc. | 716 | 1727-74VHCT245D,118CT-ND | 0,50000 € | Direct |
| SN74AHCT245DWR | Texas Instruments | 14.075 | 296-1117-1-ND | 0,71000 € | Direct |
| SN74LV245ATDWR | Texas Instruments | 1.795 | 296-17769-1-ND | 0,74000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65200 € | 6,52 € |
| 25 | 0,58840 € | 14,71 € |
| 100 | 0,51910 € | 51,91 € |
| 250 | 0,48600 € | 121,50 € |
| 500 | 0,46812 € | 234,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44961 € | 449,61 € |
| 2.000 | 0,43610 € | 872,20 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

