74VCX08MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 848
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.915
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 53.566
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 33.017
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 79.839
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 117.500
Unit Price: 0,27197 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 70.533
Unit Price: 0,27197 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.000
Unit Price: 0,27197 €
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCX08MTC

DigiKey Part Number
74VCX08MTC-ND
Manufacturer
Manufacturer Product Number
74VCX08MTC
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.7V ~ 0.8V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 30pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
1.2V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VCX08MTCXonsemi84874VCX08MTCXCT-ND0,42000 €Parametric Equivalent
74ALVC08PW,118Nexperia USA Inc.1.9151727-6558-1-ND0,31000 €Similar
SN74ALVC08DGVRTexas Instruments53.566296-5107-1-ND0,36000 €Similar
SN74ALVC08IPWRG4Q1Texas Instruments2.000296-SN74ALVC08IPWRG4Q1CT-ND0,55000 €Similar
SN74ALVC08IPWRQ1Texas Instruments33.017296-31757-1-ND0,48000 €Similar
Obsolete
Marketplace Stock: 70.533 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

70.533In Stock
Ships from Rochester Electronics, LLC