
SN74ALVC08DGVR | |
|---|---|
DigiKey Part Number | 296-5107-2-ND - Tape & Reel (TR) 296-5107-1-ND - Cut Tape (CT) 296-5107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC08DGVR |
Description | IC GATE AND 4CH 2-INP 14TVSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC08DGVR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 2.9ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TVSOP |
Number of Inputs 2 | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24680 € | 6,17 € |
| 100 | 0,21400 € | 21,40 € |
| 250 | 0,19844 € | 49,61 € |
| 500 | 0,18902 € | 94,51 € |
| 1.000 | 0,18129 € | 181,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17491 € | 349,82 € |
| 4.000 | 0,16966 € | 678,64 € |
| 6.000 | 0,16704 € | 1.002,24 € |
| 10.000 | 0,16412 € | 1.641,20 € |
| 14.000 | 0,16242 € | 2.273,88 € |
| 20.000 | 0,16079 € | 3.215,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

