74LVT126PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 93
Unit Price: 0,38000 €
Datasheet

Direct


Texas Instruments
In Stock: 949
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 27.972
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 37.168
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.969
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11.220
Unit Price: 0,98000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21.371
Unit Price: 0,98000 €
Datasheet
LSF0204PW-Q100J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT126PW,112

DigiKey Part Number
1727-7288-ND
Manufacturer
Manufacturer Product Number
74LVT126PW,112
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.228 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

24.228In Stock
Ships from Rochester Electronics, LLC