
SN74LVTH126DBR | |
|---|---|
DigiKey Part Number | 296-8661-2-ND - Tape & Reel (TR) 296-8661-1-ND - Cut Tape (CT) 296-8661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH126DBR |
Description | IC BUFF 2.7V/3.6V 14-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH126DBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 4 | Supplier Device Package 14-SSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38500 € | 3,85 € |
| 25 | 0,34520 € | 8,63 € |
| 100 | 0,30140 € | 30,14 € |
| 250 | 0,28052 € | 70,13 € |
| 500 | 0,26794 € | 133,97 € |
| 1.000 | 0,25759 € | 257,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24907 € | 498,14 € |
| 4.000 | 0,24205 € | 968,20 € |
| 6.000 | 0,23854 € | 1.431,24 € |
| 10.000 | 0,23464 € | 2.346,40 € |
| 14.000 | 0,23237 € | 3.253,18 € |
| 20.000 | 0,23018 € | 4.603,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

