14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH126PW

DigiKey Part Number
296-26641-5-ND
Manufacturer
Manufacturer Product Number
SN74LVTH126PW
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH126PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 283
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,70200 €7,02 €
900,56533 €50,88 €
1800,53689 €96,64 €
2700,52263 €141,11 €
5400,50176 €270,95 €
1.0800,48456 €523,32 €
2.5200,46762 €1.178,40 €
5.0400,45646 €2.300,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €

Other Suppliers on DigiKey

21.088In Stock
Ships from Rochester Electronics, LLC