74LCX652MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 4.597
cms-unit-price: 0,96000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.638
cms-unit-price: 0,92086 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.157
cms-unit-price: 0,68848 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.572
cms-unit-price: 1,64376 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.200
cms-unit-price: 1,64376 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.000
cms-unit-price: 1,37697 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5.622
cms-unit-price: 0,69709 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.225
cms-unit-price: 1,63000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.000
cms-unit-price: 1,24000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.880
cms-unit-price: 1,63000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.035
cms-unit-price: 1,63000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3.426
cms-unit-price: 1,39000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.248
cms-unit-price: 1,65000 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 68.203
cms-unit-price: 1,24000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX652MTC

DigiKey Part Number
74LCX652MTC-ND
Manufacturer
Manufacturer Product Number
74LCX652MTC
Description
IC TXRX NON-INVERT 3.6V 24-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LCX652MTC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.200 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.200In Stock
Ships from Rochester Electronics, LLC