
74LCX543MTC | |
|---|---|
DigiKey Part Number | 2156-74LCX543MTC-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | 74LCX543MTC |
Description | IC TXRX 2V/3.6V 24-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Fairchild Semiconductor | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 24-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 4638 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 329 | 0,77960 € | 256,49 € |
| Unit Price without VAT: | 0,77960 € |
|---|---|
| Unit Price with VAT: | 0,92772 € |

