74LCX374SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,88000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,24190 €
Datasheet

Similar


Texas Instruments
In Stock: 1.303
Unit Price: 1,00000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 73.351
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 235.837
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 10.000
Unit Price: 0,87000 €
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX374SJ

DigiKey Part Number
74LCX374SJ-ND
Manufacturer
Manufacturer Product Number
74LCX374SJ
Description
IC FF D-TYPE SINGLE 8BIT 20-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
EDA/CAD Models
74LCX374SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
150 MHz
Max Propagation Delay @ V, Max CL
8.5ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Iq)
10 µA
Input Capacitance
7 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOP
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.600 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7.600In Stock
Ships from Rochester Electronics, LLC