
SN74LVC374ANSR | |
|---|---|
DigiKey Part Number | 296-31916-2-ND - Tape & Reel (TR) 296-31916-1-ND - Cut Tape (CT) 296-31916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC374ANSR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62900 € | 6,29 € |
| 25 | 0,56720 € | 14,18 € |
| 100 | 0,49980 € | 49,98 € |
| 250 | 0,46772 € | 116,93 € |
| 500 | 0,44930 € | 224,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41926 € | 838,52 € |
| 4.000 | 0,40846 € | 1.633,84 € |
| 6.000 | 0,40305 € | 2.418,30 € |
| 10.000 | 0,39706 € | 3.970,60 € |
| 14.000 | 0,39355 € | 5.509,70 € |
| 20.000 | 0,39018 € | 7.803,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

