


SN74LVC374ADW | |
|---|---|
DigiKey Part Number | 296-1701-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC374ADW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC374ADW Models |
Category | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Voltage - Supply 1.65V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 10 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 0,79200 € | 19,80 € |
| 50 | 0,74320 € | 37,16 € |
| 75 | 0,71840 € | 53,88 € |
| 125 | 0,69112 € | 86,39 € |
| 175 | 0,67520 € | 118,16 € |
| 250 | 0,65988 € | 164,97 € |
| Unit Price without VAT: | 0,79200 € |
|---|---|
| Unit Price with VAT: | 0,94248 € |


