2N4919G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 540
Unit Price: 1,22000 €
Datasheet

Similar


onsemi
In Stock: 1.535
Unit Price: 0,91000 €
Datasheet

Similar


onsemi
In Stock: 986
Unit Price: 1,28000 €
Datasheet
Bipolar (BJT) Transistor PNP 60 V 1 A 3MHz 30 W Through Hole TO-126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4919G

DigiKey Part Number
2N4919GOS-ND
Manufacturer
Manufacturer Product Number
2N4919G
Description
TRANS PNP 60V 1A TO-126
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 1 A 3MHz 30 W Through Hole TO-126
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 500mA, 1V
Power - Max
30 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 33.688 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32.188In Stock
Ships from Rochester Electronics, LLC
1.500In Stock
Ships from Flip Electronics