Bipolar (BJT) Transistor PNP 60 V 4 A 3MHz 36 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD440S

DigiKey Part Number
BD440SOS-ND
Manufacturer
Manufacturer Product Number
BD440S
Description
TRANS PNP 60V 4A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 4 A 3MHz 36 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 500mA, 1V
Mfr
Power - Max
36 W
Packaging
Bulk
Frequency - Transition
3MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-225AA, TO-126-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-126-3
Vce Saturation (Max) @ Ib, Ic
800mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
100µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4919GRochester Electronics, LLC33.6882156-2N4919G-ND0,39408 €Similar
BD438STMicroelectronics4.985497-14155-5-ND1,43000 €Similar
In-Stock: 205
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,28000 €1,28 €
100,80300 €8,03 €
1000,53190 €53,19 €
Unit Price without VAT:1,28000 €
Unit Price with VAT:1,52320 €