Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT9742FGJ5

DigiKey Part Number
1028-1481-2-ND - Tape & Reel (TR)
1028-1481-1-ND - Cut Tape (CT)
1028-1481-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT9742FGJ5
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A TSOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.5A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,27500 €2,75 €
250,24560 €6,14 €
1000,21280 €21,28 €
2500,19724 €49,31 €
5000,18784 €93,92 €
1.0000,18012 €180,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,16891 €506,73 €
6.0000,16429 €985,74 €
9.0000,16197 €1.457,73 €
15.0000,15940 €2.391,00 €
21.0000,15790 €3.315,90 €
30.0000,15646 €4.693,80 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,46410 €