Richtek USA Inc. Power Distribution Switches, Load Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.678 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,17104 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 1A | 70mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 | ||
1.696 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,17104 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 500mA | 70mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 | ||
1.527 In Stock | 1 : 0,55000 € Cut Tape (CT) 3.000 : 0,24676 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1.8A | 120mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4.787 In Stock | 1 : 0,56000 € Cut Tape (CT) 3.000 : 0,24875 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 3A | 55mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 (FC) | SOT-23-5 Thin, TSOT-23-5 | ||
2.222 In Stock | 1 : 1,64000 € Cut Tape (CT) 3.000 : 0,18330 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 3A | 55mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 (FC) | SOT-23-5 Thin, TSOT-23-5 | ||
2.648 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,17104 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 500mA | 70mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 | ||
2.288 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,17104 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 2A | 70mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 | ||
18.916 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,18330 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 2A | 55mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 (FC) | SOT-23-5 Thin, TSOT-23-5 | ||
4.177 In Stock | 1 : 0,42000 € Cut Tape (CT) 3.000 : 0,18330 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 3A | 55mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 (FC) | SOT-23-5 Thin, TSOT-23-5 | ||
2.502 In Stock | 1 : 0,52000 € Cut Tape (CT) 2.500 : 0,22782 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1.3A | 120mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WDFN (2x2) | 6-WDFN Exposed Pad | ||
2.370 In Stock | 1 : 0,77000 € Cut Tape (CT) 3.000 : 0,35326 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 6V | Not Required | 2.5A | 74mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-WDFN (2x2) | 6-WDFN Exposed Pad | ||
2.176 In Stock | 1 : 0,90000 € Cut Tape (CT) 1.500 : 0,43256 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 2 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2.8A | 44mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-WDFN (3x3) | 10-WFDFN Exposed Pad | ||
1.740 In Stock | 1 : 1,64000 € Cut Tape (CT) 3.000 : 0,81375 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 4 | 1:1 | High Side | N-Channel | - | 2.5V ~ 5.5V | Not Required | 1.25A | 255mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled, Status Flag | Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-WQFN (3x3) | 20-WFQFN Exposed Pad | ||
3.183 In Stock | 1 : 0,55000 € Cut Tape (CT) 3.000 : 0,17104 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | - | 70mOhm | Non-Inverting | Load Discharge | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 | ||
2.771 In Stock | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,26741 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1.3A | 120mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Battery, Short Circuit, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-6 | SOT-23-6 Thin, TSOT-23-6 | ||
1.451 In Stock | 1 : 0,61000 € Cut Tape (CT) 3.000 : 0,27468 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1.3A | 120mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
4.595 In Stock | 1 : 0,81000 € Cut Tape (CT) 2.500 : 0,38123 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2V ~ 5.5V | Not Required | 3A | 80mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -20°C ~ 100°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
5.236 In Stock | 1 : 1,08000 € Cut Tape (CT) 3.000 : 0,39760 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | - | - | - | 3V ~ 6.7V | Not Required | - | 35mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WLCSP (1.92x1.27) | 12-UFBGA, WLCSP | ||
1.162 In Stock | 1 : 1,25000 € Cut Tape (CT) 2.500 : 0,61467 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2.5A | 74mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-EP | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
1.524 In Stock | 1 : 1,64000 € Cut Tape (CT) 2.500 : 0,83185 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 2.5A | 74mOhm | Non-Inverting | - | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-EP | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
984 In Stock | 1 : 0,59000 € Cut Tape (CT) 3.000 : 0,26741 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | USB Switch | 1 | 1:1 | High Side | P-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 1.3A | 120mOhm | Non-Inverting | Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
844 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,17104 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 2A | 70mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 | ||
514 In Stock | 1 : 0,40000 € Cut Tape (CT) 3.000 : 0,17104 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 6V | Not Required | 1.5A | 70mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | TSOT-23-5 | SOT-23-5 Thin, TSOT-23-5 | ||
253 In Stock | 1 : 0,34000 € Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1.5A | 100mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 100°C (TJ) | - | - | Surface Mount | SOT-23-5 | SC-74A, SOT-753 | ||
302 In Stock | 1 : 3,00000 € Cut Tape (CT) 3.000 : 0,37133 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | - | On/Off | 3V ~ 20V | Not Required | - | 35mOhm | Non-Inverting | - | Over Voltage | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WLCSP (1.92x1.27) | 12-UFBGA, WLCSP |