
RT9742DGJ5 | |
|---|---|
DigiKey Part Number | 1028-1477-2-ND - Tape & Reel (TR) 1028-1477-1-ND - Cut Tape (CT) 1028-1477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742DGJ5 |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A TSOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,24720 € | 6,18 € |
| 100 | 0,21420 € | 21,42 € |
| 250 | 0,19852 € | 49,63 € |
| 500 | 0,18904 € | 94,52 € |
| 1.000 | 0,18126 € | 181,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17166 € | 514,98 € |
| 6.000 | 0,16695 € | 1.001,70 € |
| 9.000 | 0,16460 € | 1.481,40 € |
| 15.000 | 0,16199 € | 2.429,85 € |
| 21.000 | 0,16046 € | 3.369,66 € |
| 30.000 | 0,15900 € | 4.770,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


