
RT9742AGJ5F | |
|---|---|
DigiKey Part Number | 1028-1426-2-ND - Tape & Reel (TR) 1028-1426-1-ND - Cut Tape (CT) 1028-1426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9742AGJ5F |
Description | IC PWR SWITCH N-CH 1:1 TSOT23-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A TSOT-23-5 (FC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-5 (FC) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19500 € | 11,95 € |
| 25 | 1,08800 € | 27,20 € |
| 100 | 0,96970 € | 96,97 € |
| 250 | 0,91324 € | 228,31 € |
| 500 | 0,87924 € | 439,62 € |
| 1.000 | 0,85125 € | 851,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18396 € | 551,88 € |
| 6.000 | 0,17899 € | 1.073,94 € |
| 9.000 | 0,17649 € | 1.588,41 € |
| 15.000 | 0,17373 € | 2.605,95 € |
| 21.000 | 0,17211 € | 3.614,31 € |
| 30.000 | 0,17056 € | 5.116,80 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


